09670250333

HARTING
617-09-67-025-0333
09670250333

Mfr.:

Description:
D-Sub Backshells DSUB SIDE ENTRY HOOD 25P W/KNURLED SCREWS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 577

Stock:
577
Can Dispatch Immediately
On Order:
580
Expected 3/24/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,05 € 9,05 €
7,69 € 76,90 €
7,11 € 142,20 €
6,86 € 343,00 €
6,53 € 653,00 €
5,56 € 5.560,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
3 (B)
Side Entry
1 Entry
Zinc
25 Position
Bulk
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Hardware: Slot Head Jackscrews
Product Type: D-Sub Backshells
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Part # Aliases: 09-67-025-0333 09 67 025 0333 9670250333
Unit Weight: 58,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Backshell D-Sub Connectors

HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.