09670250200

HARTING
617-09670250200
09670250200

Mfr.:

Description:
D-Sub Backshells D-Sub_CCH_S3_PP_PL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 454

Stock:
454 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,31 € 9,31 €
7,91 € 79,10 €
7,55 € 755,00 €
6,89 € 1.378,00 €
6,00 € 3.000,00 €
5,72 € 5.720,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Backshells
RoHS:  
Housing
Side Entry
3 Entry
Thermoplastic
IP30
Brand: HARTING
Cable Diameter: 3.3 mm to 14 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Filtered: -
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Series: PushPull
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

D-Sub PushPull Hoods

HARTING D-Sub PushPull Hoods with a PushPull locking mechanism eliminates the need for screws and easily retrofits existing D-sub interface connectors using special locking-bolts. The D-Sub backshells are designed for durability with over 500 mating cycles and feature versatile integration. The D-Sub backshells and locking bolts are IP30 rated and designed to withstand shock and vibration in accordance with IEC 61373 -Category 1, Class B. These backshells are available in plastic and metallized plastic versions in hood sizes of 1, 2, and 3 for 9, 15, and 25 contacts. The D-Sub PushPull hoods are suitable for D-Sub standard, D-Sub mixed, and D-Sub high density. Typical applications include industrial automation and control systems, transportation systems, robotics, machine tools, test and measuring equipment, and communication infrastructures.