09670150438

HARTING
617-09670150438
09670150438

Mfr.:

Description:
D-Sub Backshells 15P HOOD TOP ENTRY BLACK THERMOPLASTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,26 € 26,26 €
22,81 € 228,10 €
21,38 € 534,50 €
20,36 € 1.018,00 €
19,38 € 1.938,00 €
18,17 € 4.542,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
Strain Relief Backshell
2 (A)
Straight
1 Entry
Thermoplastic (TP)
15 Position
IP67
Bulk
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 09-67-015-0438 09 67 015 0438 9670150438
Unit Weight: 25,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99