09670090611

HARTING
617-09670090611
09670090611

Mfr.:

Description:
D-Sub Tools & Hardware DSUB DUST CAP MA 09P BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,66 € 26,60 €
2,37 € 59,25 €
2,25 € 225,00 €
2,08 € 624,00 €
2,01 € 1.005,00 €
1,92 € 1.920,00 €
1,80 € 4.500,00 €
1,76 € 8.800,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Dust Cap
D-Sub 9 Position
Bulk
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Description/Function: Dust cap for 9 pole male connector
Length: 22.4 mm
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99