09670090339

HARTING
617-09670090339
09670090339

Mfr.:

Description:
D-Sub Backshells DSUB SIDE ENTRY MET HOOD 9POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,72 € 12,72 €
12,19 € 121,90 €
10,00 € 200,00 €
9,65 € 482,50 €
9,18 € 918,00 €
8,61 € 1.722,00 €
8,20 € 4.100,00 €
8,05 € 8.050,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
Two Piece Backshell
1 (E)
Side Entry
1 Entry
9 Position
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: D-Sub Backshells
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Part # Aliases: 09-67-009-0339 09 67 009 0339 9670090339
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Backshell D-Sub Connectors

HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.