09670029173

HARTING
617-09670029173
09670029173

Mfr.:

Description:
D-Sub Tools & Hardware D-Sub_ACC_FSL_M3_LB_SW

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 956

Stock:
956 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,85 € 8,50 €
0,785 € 15,70 €
0,772 € 77,20 €
0,72 € 187,20 €
0,622 € 622,00 €
0,604 € 1.510,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Locking Bolt
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Filtered: -
Product Type: D-Sub Tools & Hardware
Screw Material: Stainless Steel
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Thread Size: M3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99

D-Sub PushPull Hoods

HARTING D-Sub PushPull Hoods with a PushPull locking mechanism eliminates the need for screws and easily retrofits existing D-sub interface connectors using special locking-bolts. The D-Sub backshells are designed for durability with over 500 mating cycles and feature versatile integration. The D-Sub backshells and locking bolts are IP30 rated and designed to withstand shock and vibration in accordance with IEC 61373 -Category 1, Class B. These backshells are available in plastic and metallized plastic versions in hood sizes of 1, 2, and 3 for 9, 15, and 25 contacts. The D-Sub PushPull hoods are suitable for D-Sub standard, D-Sub mixed, and D-Sub high density. Typical applications include industrial automation and control systems, transportation systems, robotics, machine tools, test and measuring equipment, and communication infrastructures.