09670029020

HARTING
617-09670029020
09670029020

Mfr.:

Description:
D-Sub Tools & Hardware INDUCOM HEX SCRW 4-40UNC,17,5-8.8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66
Can Dispatch Immediately
On Order:
200
Expected 7/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,929 € 9,29 €
0,828 € 20,70 €
0,788 € 78,80 €
0,729 € 218,70 €
0,703 € 351,50 €
0,67 € 670,00 €
0,628 € 1.570,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
Hex Screw
D-Sub Metal Hood
Brand: HARTING
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 09-67-002-9020 09 67 002 9020 9670029020
Unit Weight: 1,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
7318150010
USHTS:
7318156080
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Backshell D-Sub Connectors

HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.