09670019971

HARTING
617-09670019971
09670019971

Mfr.:

Description:
D-Sub Tools & Hardware DSUB FIXED LATCH 09P-37P TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.873

Stock:
8.873 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,301 € 3,01 €
0,274 € 6,85 €
0,223 € 22,30 €
0,199 € 49,75 €
0,189 € 189,00 €
0,182 € 455,00 €
0,173 € 1.730,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Screw Lock
D-Sub Connectors
Bulk
Brand: HARTING
Description/Function: 9 to 37 poles corrosion resistant steel
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 500
Subcategory: D-Sub Connectors
Unit Weight: 650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Backshell D-Sub Connectors

HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.