09670008476

HARTING
617-09670008476
09670008476

Mfr.:

Description:
D-Sub Contacts D SUB FE turned cont AWG 20-24 PL1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66.523

Stock:
66.523 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,18 € 11,80 €
1,05 € 26,25 €
0,989 € 98,90 €
0,929 € 278,70 €
0,886 € 443,00 €
0,847 € 847,00 €
0,794 € 1.985,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Contacts
RoHS:  
Socket (Female)
Machined Contacts
Copper Alloy
Gold
24 AWG to 20 AWG
Crimp
Bulk
Brand: HARTING
Product Type: D-Sub Contacts
Series: D-Sub Mixed
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 09-67-000-8476 09 67 000 8476 9670008476
Unit Weight: 222 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Switzerland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.