09670008470

HARTING
617-09670008470
09670008470

Mfr.:

Description:
D-Sub Contacts DSUB FE turned cntct AWG20-24_PL1 HMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.506

Stock:
4.506
Can Dispatch Immediately
On Order:
2.600
Expected 8/25/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,40 € 14,00 €
1,25 € 31,25 €
1,18 € 118,00 €
1,10 € 330,00 €
1,06 € 530,00 €
0,989 € 989,00 €
0,937 € 4.685,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
Machined Contacts
Copper Alloy
Gold
24 AWG to 20 AWG
Crimp
Brand: HARTING
Product Type: D-Sub Contacts
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 337,233 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® HMC Connectors

HARTING Han® HMC Connectors combine the robustness of more than 10,000 mating cycles with reliable protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel, providing the connectors with IP65 protection against dust and water after more than 10,000 locking cycles. HARTING Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee flawless function from the complete connectors.