09643237802

HARTING
617-09643237802
09643237802

Mfr.:

Description:
D-Sub Standard Connectors 25 WAY RA ML FERRITE BLNUT4

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Quantities greater than 55 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
4,76 € 47,60 €
4,04 € 202,00 €
3,63 € 907,50 €
3,53 € 1.765,00 €
3,00 € 3.000,00 €
2,80 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
25 Position
Pin (Male)
Solder Pin
Through Hole
Right Angle
2 Row
Male
Plug
3 (B)
Thermoplastic (TP)
Tin
Filtered
Tray
Boardlocks: Without Boardlocks
Brand: HARTING
Contact Type: Stamped / Formed
Current Rating: 7.5 A
Pitch: 2.84 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Part # Aliases: 09-64-323-7802 09 64 323 7802 9643237802
Unit Weight: 15,767 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.