09642247244

HARTING
617-09642247244
09642247244

Mfr.:

Description:
D-Sub Standard Connectors D-Sub C-Filter 15pin male, angled pcb mount, w/ board locks, 4-40UNC Screw, 3900pf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,64 € 666,00 €
26,35 € 2.635,00 €
24,91 € 6.227,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
REACH - SVHC:
15 Position
Pin (Male)
Solder Pin
Through Hole
Right Angle
2 Row
Male
Gold
Plug
2 (A)
Thermoplastic (TP)
Tin
Filtered
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Part # Aliases: 09-64-224-7244 09 64 224 7244
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99