09641127230

HARTING
617-09-64-112-7230
09641127230

Mfr.:

Description:
D-Sub Standard Connectors 9P FEMALE STRAIGHT THRU HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
68
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,06 € 24,06 €
20,46 € 204,60 €
19,17 € 479,25 €
18,25 € 912,50 €
17,38 € 1.738,00 €
16,30 € 4.075,00 €
16,17 € 8.085,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
9 Position
Socket (Female)
Solder Pin
Through Hole
Straight
2 Row
Female
Gold
Receptacle
1 (E)
Thermoplastic (TP)
Steel
Filtered
9
Tray
Boardlocks: Without Boardlocks
Brand: HARTING
Contact Type: Machined Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Current Rating: 7.5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2.84 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Voltage Rating: 100 V
Part # Aliases: 09-64-112-7230 09 64 112 7230 9641127230
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.