09641127215

HARTING
617-09641127215
09641127215

Mfr.:

Description:
D-Sub Standard Connectors 9 WAY STRAIGHT FEM 47 SBCLIP4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,47 € 1.023,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
9 Position
Socket (Female)
Solder Pin
Through Hole
Straight
2 Row
Female
Gold
Receptacle
1 (E)
Thermoplastic (TP)
Steel
Filtered
Tray
Brand: HARTING
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.