09628162303

HARTING
617-09628162303
09628162303

Mfr.:

Description:
Heavy Duty Power Connectors 16B EMC Bulkhd House Double Lever w/lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,72 € 32,72 €
27,81 € 278,10 €
26,08 € 652,00 €
24,83 € 1.241,50 €
24,74 € 2.474,00 €
24,34 € 6.085,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Housings
Double Locking
16B
Bottom
Aluminum
IP66
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
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
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Han® EMC Bulkhead Mounted Housings

HARTING Han® EMC Bulkhead Mounted Housings offer IP65 protection, 360° shielding, and -40°C to +125°C operating temperature range. These housing modules feature an aluminum-casted mating contour with an outlying profile seal. This construction provides excellent protection against the ingress of water and dust. The series provides an improved EMC performance due to the 360° wide area contact between hood and housing, resulting in low transfer impedance. HARTING Han EMC Bulkhead Mounted Housings are ideal for machinery and transportation applications.