09628060315

HARTING
617-09628060315
09628060315

Mfr.:

Description:
Headers & Wire Housings 6B Single Lever, with frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,15 € 36,15 €
30,29 € 302,90 €
28,91 € 722,75 €
27,58 € 1.379,00 €
27,31 € 2.731,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Accessories
Locking
Panel Mount
Accessory Type: Hood
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Aluminum
IP Rating: IP66
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99

Han® EMC/B Rear-Fit Bulkhead Mounted Housings

HARTING Han® EMC/B Rear-Fit Bulkhead Mounted Housings improve connector installations in control panels and help to optimize the cable build process. With the EMC/B rear-fit series, a pre-wired assembly can be snapped into the back from inside the cabinet instead of feeding wires through before terminating to the connector. The rear-fit process saves time and cost while allowing assemblies to be built in a separate location from cabinets. HARTING Han EMC/B Rear-Fit Bulkhead Mounted Housings feature IP66 protection, Type 4/12 NEMA rating, and -40°C to +125°C temperature range. They utilize a single locking lever and are available with or without a frame. Applications include machinery, robotics, transportation, and power generation, transmission, and distribution (PGTD).