09580181023

HARTING
617-09580181023
09580181023

Mfr.:

Description:
Standard Circular Connector UIC 558 18PIN SOCKET KIT-FC-AG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
289,20 € 289,20 €
275,69 € 2.756,90 €
270,41 € 6.760,25 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Standard Circular Connector
RoHS:  
Receptacles
18 Position
Socket (Female)
Panel
Crimp
Silver
Aluminum
IP67, IP69, IPX9K
Brand: HARTING
Color: Black
Contact Material: Copper Alloy
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mating Cycles: 10000 Cycles
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 60 V
Wire Gauge: 18 AWG to 17 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.