09580181011

HARTING
617-09580181011
09580181011

Mfr.:

Description:
Standard Circular Connector UIC 558 18PIN PLUG KIT-MC-AU-CGM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,20 € 127,20 €
127,19 € 1.271,90 €
124,61 € 3.115,25 €
123,20 € 6.160,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Standard Circular Connector
RoHS:  
Plugs
18 Position
Pin (Male)
Cable
Crimp
Gold
Polyamide (PA)
IP69, IPX9K
Brand: HARTING
Color: Black
Contact Material: Copper Alloy
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mating Cycles: 10000 Cycles
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 60 V
Wire Gauge: 18 AWG to 17 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.