09564005601

HARTING
617-09-56-400-5601
09564005601

Mfr.:

Description:
D-Sub High Density Connectors 62P MALE CRIMP THRU HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
300
Expected 6/29/2026
200
Expected 7/20/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,20 € 10,20 €
7,98 € 79,80 €
7,79 € 194,75 €
7,78 € 389,00 €
7,36 € 736,00 €
6,94 € 1.735,00 €
6,61 € 3.305,00 €
6,50 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub High Density Connectors
RoHS:  
62 Position
3 Row
Male
Crimp
Straight
2 A
956
Tray
Boardlocks: Without
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Filtered: Unfiltered
Height: 12.55 mm
Mounting Style: Wire
Pitch: 2.41 mm
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: 09-56-400-5601 09 56 400 5601 9564005601
Unit Weight: 10,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
HARTING