09563617713

HARTING
617-09563617713
09563617713

Mfr.:

Description:
D-Sub High Density Connectors D SUB HD MA STR 44P PL3 4-40 NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Expected 6/1/2026
200
100
Expected 7/13/2026
100
Expected 8/3/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,84 € 7,84 €
6,67 € 66,70 €
6,25 € 125,00 €
5,95 € 297,50 €
5,66 € 566,00 €
5,24 € 1.048,00 €
5,05 € 2.525,00 €
4,95 € 4.950,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub High Density Connectors
RoHS:  
REACH - SVHC:
44 Position
3 Row
Male
Through Hole
Straight
Tray
Boardlocks: With
Brand: HARTING
Contact Type: Stamped / Formed
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Filtered: Unfiltered
Height: 12.55 mm
Mounting Style: Panel
Pitch: 2.29 mm
Product Type: High Density D-Sub Connectors
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 14,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
HARTING