09561627813

HARTING
617-09561627813
09561627813

Mfr.:

Description:
D-Sub High Density Connectors D SUB HD MA RA 15P PL3 4-40 SCREW LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,77 € 4,77 €
4,06 € 40,60 €
3,80 € 76,00 €
3,62 € 181,00 €
3,44 € 344,00 €
3,18 € 636,00 €
3,07 € 1.535,00 €
2,92 € 2.920,00 €
2,86 € 5.720,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub High Density Connectors
RoHS:  
REACH - SVHC:
15 Position
3 Row
Male
Through Hole
Right Angle
Tray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 11,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
HARTING