09561517512

HARTING
617-09-56-151-7512
09561517512

Mfr.:

Description:
D-Sub High Density Connectors 15P FEMALE STRT PCB 4-40 UNC PL3 PLATING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.152

Stock:
1.152 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
3,11 € 31,10 €
2,78 € 69,50 €
2,63 € 263,00 €
2,49 € 747,00 €
2,44 € 1.220,00 €
2,26 € 5.650,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub High Density Connectors
RoHS:  
REACH - SVHC:
15 Position
3 Row
Female
Through Hole
Straight
Gold
2 A
956
Tray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 09-56-151-7512 09 56 151 7512 9561517512
Unit Weight: 6,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
HARTING