09561515512

HARTING
617-09-56-151-5512
09561515512

Mfr.:

Description:
D-Sub High Density Connectors 15P FEMALE STRT PCB 4-40 UNC S4 PLATING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,77 € 4,77 €
4,06 € 40,60 €
3,44 € 344,00 €
3,18 € 636,00 €
3,07 € 1.535,00 €
2,92 € 2.920,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub High Density Connectors
RoHS:  
REACH - SVHC:
15 Position
3 Row
Female
Through Hole
Straight
Gold
2 A
956
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 09-56-151-5512 09 56 151 5512 9561515512
Unit Weight: 6,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
HARTING