09560008167

HARTING
617-09560008167
09560008167

Mfr.:

Description:
D-Sub Contacts D SUB HD MA CONTACT 70P 3.25 HGT PL1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.608

Stock:
5.608
Can Dispatch Immediately
On Order:
34.000
15.500
Pending
18.500
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,226 € 2,26 €
0,202 € 5,05 €
0,193 € 19,30 €
0,172 € 43,00 €
Full Reel (Order in multiples of 500)
0,172 € 86,00 €
0,158 € 158,00 €
0,149 € 372,50 €
0,145 € 725,00 €
0,14 € 1.400,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Contacts
RoHS:  
Pin (Male)
Signal
Copper Alloy
Gold
26 AWG to 24 AWG
Crimp
Reel
Cut Tape
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: D-Sub Contacts
Factory Pack Quantity: 500
Subcategory: D-Sub Connectors
Unit Weight: 69,791 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99