09553566620741

HARTING
617-09553566620741
09553566620741

Mfr.:

Description:
D-Sub Standard Connectors FML 25P DIECAST 4-40 160V 6A 2.54mm SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,08 € 10,08 €
8,94 € 89,40 €
8,59 € 214,75 €
8,25 € 412,50 €
7,33 € 733,00 €
Full Reel (Order in multiples of 160)
6,12 € 979,20 €
6,10 € 2.928,00 €
6,09 € 5.846,40 €
2.400 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Socket (Female)
SMD/SMT
Panel
Right Angle
2 Row
Female
Gold
Receptacle
3 (B)
Steel
Nickel
Unfiltered
Reel
Cut Tape
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 160
Subcategory: D-Sub Connectors
Part # Aliases: 09553-56-662-0741 09553 56 662 0741 9553566620741
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99