09552156622741

HARTING
617-09552156622741
09552156622741

Mfr.:

Description:
D-Sub Standard Connectors 15p STR FE PL2 M3 SL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 140)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,77 € 6,77 €
6,12 € 61,20 €
5,79 € 144,75 €
5,64 € 282,00 €
Full Reel (Order in multiples of 140)
5,20 € 728,00 €
4,33 € 1.212,40 €
4,06 € 3.978,80 €
3,86 € 9.186,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Socket (Female)
SMD/SMT
Panel
Straight
2 Row
Female
Gold
Receptacle
2 (A)
Steel
Nickel
Unfiltered
Reel
Cut Tape
MouseReel
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Pitch: 2.74 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 140
Subcategory: D-Sub Connectors
Part # Aliases: 9552156622741
Unit Weight: 27,082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99