09551567616741

HARTING
617-09551567616741
09551567616741

Mfr.:

Description:
D-Sub Standard Connectors DSUB FEM SMT M3 SL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 160)
4,39 € 702,40 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Socket (Female)
SMD/SMT
Right Angle
2 Row
Female
Receptacle
1 (E)
Steel
Nickel
Unfiltered
D-Sub Standard
Reel
Brand: HARTING
Contact Material: Phosphorous Bronze
Contact Type: Stamped / Formed
Current Rating: 5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2.76 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 160
Subcategory: D-Sub Connectors
Part # Aliases: 09551-56-761-6741 09551 56 761 6741 9551567616741
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT D-Sub Connectors

HARTING's D-Sub SMT Connector series has been optimized for reliable performance and long service life. The SMT terminals' coplanarity is a maximum of 0.1mm, and the cast iron bases guarantee perfect soldering. The black insulating housing simplifies camera recognition, and the large, level surface is ideal for use with common Pick-and-Place vacuum applications.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.