09551566633333

HARTING
617-09551566633333
09551566633333

Mfr.:

Description:
D-Sub Standard Connectors SAMPLE-DSUB FE SMT ANGL 9 P PL2 M3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6,48 €
5,86 € 58,60 €
5,53 € 138,25 €
5,40 € 270,00 €
5,13 € 513,00 €
4,58 € 1.145,00 €
4,32 € 2.160,00 €
3,78 € 3.780,00 €
3,59 € 8.975,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
2 Row
1 (E)
Unfiltered
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 09551-56-663-3333 09551 56 663 3333 9551566633333
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

SMT D-Sub Connectors

HARTING's D-Sub SMT Connector series has been optimized for reliable performance and long service life. The SMT terminals' coplanarity is a maximum of 0.1mm, and the cast iron bases guarantee perfect soldering. The black insulating housing simplifies camera recognition, and the large, level surface is ideal for use with common Pick-and-Place vacuum applications.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.