09551563615741

HARTING
617-09551563615741
09551563615741

Mfr.:

Description:
D-Sub Standard Connectors DSUB FEM SMT 4-40 nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €
4,72 € 47,20 €
4,46 € 111,50 €
4,35 € 217,50 €
4,07 € 407,00 €
3,38 € 845,00 €
3,29 € 3.684,80 €
3,24 € 8.294,40 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Socket (Female)
SMD/SMT
Panel
Right Angle
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Nickel
Unfiltered
D-Sub Standard
Brand: HARTING
Contact Material: Phosphorous Bronze
Contact Type: Stamped / Formed
Current Rating: 5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2.76 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 160
Subcategory: D-Sub Connectors
Part # Aliases: 09551-56-361-5741 09551 56 361 5741 9551563615741
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT D-Sub Connectors

HARTING's D-Sub SMT Connector series has been optimized for reliable performance and long service life. The SMT terminals' coplanarity is a maximum of 0.1mm, and the cast iron bases guarantee perfect soldering. The black insulating housing simplifies camera recognition, and the large, level surface is ideal for use with common Pick-and-Place vacuum applications.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.