09551297812741

HARTING
617-09551297812741
09551297812741

Mfr.:

Description:
D-Sub Standard Connectors 9p STR MA PL3 PL2 WITH 4-40 UN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 140   Multiples: 140
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 140)
4,33 € 606,20 €
4,28 € 4.194,40 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Pin (Male)
SMD/SMT
Panel
Straight
2 Row
Male
Plug
1 (E)
Unfiltered
Reel
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Pitch: 2.74 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 140
Subcategory: D-Sub Connectors
Part # Aliases: 9551297812741
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99