09551157622741

HARTING
617-09551157622741
09551157622741

Mfr.:

Description:
D-Sub Standard Connectors 9p STR FE PL3 pin 4-40 SL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 140   Multiples: 140
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 140)
4,71 € 659,40 €
4,70 € 4.606,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Socket (Female)
SMD/SMT
Panel
Straight
2 Row
Female
Receptacle
1 (E)
Unfiltered
Reel
Brand: HARTING
Pitch: 2.74 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 140
Subcategory: D-Sub Connectors
Part # Aliases: 9551157622741
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.