09551156612741

HARTING
617-09551156612741
09551156612741

Mfr.:

Description:
D-Sub Standard Connectors 9p STR FE PL2 pin 4-40 nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.440

Stock:
4.440 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 140)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,98 € 4,98 €
4,23 € 42,30 €
3,96 € 99,00 €
3,78 € 189,00 €
Full Reel (Order in multiples of 140)
3,51 € 491,40 €
3,24 € 907,20 €
3,05 € 1.281,00 €
2,98 € 2.920,40 €
2,93 € 6.973,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Socket (Female)
SMD/SMT
Panel
Straight
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Nickel
Unfiltered
Reel
Cut Tape
MouseReel
Brand: HARTING
Pitch: 2.74 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 140
Subcategory: D-Sub Connectors
Part # Aliases: 9551156612741
Unit Weight: 9,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.