0948E4E47A8100

HARTING
617-0948E4E47A8100
0948E4E47A8100

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ45 Eco-I 90-D U/FTP Cat.6A LSZH 10m

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,56 € 17,56 €
14,92 € 149,20 €
13,81 € 345,25 €
13,32 € 666,00 €
12,88 € 1.288,00 €
12,17 € 3.042,50 €
11,44 € 5.720,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ45
8 Position
RJ45
8 Position
10 m (32.808 ft)
Gray
26 AWG
IP20
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LV
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0