0948E1E17A8005

HARTING
617-0948E1E17A8005
0948E1E17A8005

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ45 Eco-I U/FTP Cat.6A LSZH 0.5m

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 7/3/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,72 € 4,72 €
4,29 € 42,90 €
4,07 € 101,75 €
3,97 € 198,50 €
3,78 € 378,00 €
3,31 € 827,50 €
3,22 € 1.610,00 €
2,74 € 2.740,00 €
2,46 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Industrial Ethernet
RJ45
8 Position
RJ45
8 Position
0.5 m
Gray
26 AWG
IP20
Brand: HARTING
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJ45 Eco-I Cat5e & Cat6A Cable Assemblies

HARTING RJ45 Eco Industrial (Eco-I) Cat5e and Cat6A Cable Assemblies are designed to provide a cost-optimized solution for straightforward data transmission needs in industrial environments. These Eco-I cable assemblies are available with Cat5e and Cat6A performance and straight and angled variants to fit a variety of installation requirements. The shielded construction features a low-smoke, halogen-free cable jacket (LSZH) and operates in a temperature range of -20°C to +60°C. HARTING RJ45 Eco Industrial (Eco-I) Cat5e and Cat6A Cable Assemblies are ideal for simple applications where reliable data transfer is the primary requirement, offering a go-to solution for simple, reliable, and cost-effective industrial connectivity. Typical applications include railway, transportation, data centers, automation, robotics, and smart infrastructure.