0948C868025030

HARTING
617-0948C868025030
0948C868025030

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 D-cod 4-pol st m-RJ45 PUR Typ R 3.0M

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,26 € 44,26 €
37,30 € 373,00 €
36,77 € 919,25 €
36,09 € 1.804,50 €
35,02 € 3.502,00 €
33,90 € 8.475,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
M12
4 Position
RJ45
4 Position
Male / Male
3 m (9.843 ft)
Green
22 AWG
D Coded
IP20, IP67
Brand: HARTING
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.