0948B5B6418050

HARTING
617-0948B5B6418050
0948B5B6418050

Mfr.:

Description:
Ethernet Cables / Networking Cables M8 A-code 4pin Overmolded Cable Assembly, straight male to RJ45 Cat5, 4xAWG22x7, PUR Green 5.0m

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,18 € 811,80 €
76,62 € 7.662,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5
M8
4 Position
RJ45
4 Position
Male / Male
5 m (16.404 ft)
Green
22 AWG
A Coded
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0