09489323757050

HARTING
617-09489323757050
09489323757050

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ45 M12 X-CODE CABLE ASSM 5M PVC

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
37
Expected 6/29/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,36 € 79,36 €
79,35 € 793,50 €
63,24 € 1.581,00 €
60,22 € 3.011,00 €
58,98 € 5.898,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
REACH - SVHC:
Cat 6a
M12
8 Position
RJ45
8 Position
Male / Male
5 m (16.404 ft)
26 AWG
X Coded
Brand: HARTING
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.