09489323757030

HARTING
617-09489323757030
09489323757030

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 X-code Press&Go Cable Assembly, straight male to RJ45, 4x2xAWG26/7 Cat6a, PVC yellow, 3.0m

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 7/2/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,12 € 67,12 €
56,69 € 566,90 €
56,68 € 1.417,00 €
55,69 € 2.784,50 €
52,39 € 5.239,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Cat 6a
26 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99