09488585587008

HARTING
617-09488585587008
09488585587008

Mfr.:

Description:
Ethernet Cables / Networking Cables VB RJ45 LaR-VB RJ45 LaR FRNC yellow 0.8m

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,84 € 17,84 €
15,11 € 151,10 €
14,51 € 362,75 €
14,23 € 711,50 €
13,98 € 1.398,00 €
13,58 € 3.395,00 €
13,17 € 6.585,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
IP20
Brand: HARTING
Cable Length: 800 mm (31.496 in)
Connector End A: RJ45
Connector End A Pin Count: 8 Position
Connector End B: RJ45
Connector End B Pin Count: 8 Position
Gender: Male / Male
Jacket Colour: Yellow
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Type: Cat 6a
USOC Codes: RJ45
Wire Gauge - AWG: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.