09488223756015

HARTING
617-09488223756015
09488223756015

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 X-code PushPull Press&Go Cable Assembly, straight male to RJ45, 4x2xAWG26/7 Cat6a, PUR yellow, 1.5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,21 € 66,21 €
55,58 € 555,80 €
54,54 € 1.363,50 €
54,07 € 2.703,50 €
50,96 € 5.096,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
26 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
USHTS:
8544429090