09487247756010

HARTING
617-09487247756010
09487247756010

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 X-cod PFT f - RJ45 PUR 1.0M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,42 € 56,42 €
48,25 € 482,50 €
48,19 € 1.204,75 €
47,31 € 2.365,50 €
45,88 € 4.588,00 €
44,39 € 11.097,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Cat 6a
M12
8 Position
RJ45
8 Position
Female / Male
1 m (3.281 ft)
Yellow
26 AWG
X Coded
IP20
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LV
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.