09486868001010

HARTING
617-09486868001010
09486868001010

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ Industrial RJ45 DualBoot Patch Cable, type B 2x2xAWG22/7, Cat5 PVC green, 1.0m

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,39 € 20,39 €
18,71 € 187,10 €
17,54 € 456,04 €
16,84 € 842,00 €
16,04 € 1.604,00 €
15,03 € 3.757,50 €
14,50 € 7.250,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Cat 5
RJ45
4 Position
RJ45
4 Position
Male / Male
1 m (3.281 ft)
Green
22 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LV
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 2
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99