09484747756090

HARTING
617-09484747756090
09484747756090

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ Industrial RJ45 Cat6a DualBoot Patch Cable, PUR yellow (4x2xAWG 26/7), 9.0m

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,41 € 58,41 €
49,79 € 497,90 €
48,90 € 2.445,00 €
47,43 € 4.743,00 €
45,88 € 11.470,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
9 m (29.528 ft)
Yellow
26 AWG
IP20
Brand: HARTING
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.