09484747756035

HARTING
617-09484747756035
09484747756035

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ Industrial RJ45 Cat6a DualBoot Patch Cable, PUR yellow (4x2xAWG 26/7), 3.5m

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,58 € 36,58 €
32,04 € 320,40 €
31,48 € 787,00 €
29,95 € 1.497,50 €
28,48 € 2.848,00 €
27,86 € 6.965,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
3.5 m (11.483 ft)
Yellow
26 AWG
IP20
Brand: HARTING
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.