09484747756025

HARTING
617-09484747756025
09484747756025

Mfr.:

Description:
Ethernet Cables / Networking Cables RJI DB CABLE ASSY CAT6A 2.5M

In Stock: 340

Stock:
340
Can Dispatch Immediately
On Order:
189
Expected 6/26/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,60 € 25,60 €
22,39 € 223,90 €
20,67 € 2.067,00 €
20,07 € 5.017,50 €
19,44 € 9.720,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
2.5 m (8.202 ft)
Yellow
26 AWG
Brand: HARTING
Description/Function: Copper patch cable
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.