09482847758040

HARTING
617-09482847758040
09482847758040

Mfr.:

Description:
Ethernet Cables / Networking Cables HARTING PushPull V4 v2.0 RJ45 Cat6a Overmolded Cable Assembly - PP RJ45 to IP20 RJ45, PVC outdoor black, 4.0m

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,48 € 65,48 €
55,42 € 554,20 €
54,72 € 2.736,00 €
51,33 € 5.133,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
4 m (13.123 ft)
Black
26 AWG
IP20, IP65, IP67
Brand: HARTING
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.