0947J2000170A9

HARTING
617-0947J2000170A9
0947J2000170A9

Mfr.:

Description:
Sensor Cables / Actuator Cables M8 B-code Single Ended Overmolded Cable Assembly, 5pin, shielded, straight female, PVC Gray, 1.7m

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,91 € 28,91 €
24,58 € 245,80 €
24,14 € 603,50 €
23,72 € 1.186,00 €
23,29 € 2.329,00 €
22,61 € 5.652,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
M8
5 Position
No Connector
Female
B Coded
1.7 m (5.577 ft)
Gray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Overmolded cable assembly
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544422000