09478000006

HARTING
617-09478000006
09478000006

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 D-code Overmolded Cable Assembly, angled male to flying leads, 4xAWG22/7, PVC black outdoor, 5.0m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,53 € 625,30 €
59,58 € 5.958,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
22 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-47-800-0006 09 47 800 0006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99