09474747154

HARTING
617-09474747154
09474747154

Mfr.:

Description:
Ethernet Cables / Networking Cables RJI CORD 8XAWG26/7 CRO. OVERM. CAT6; 4M

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,76 € 33,76 €
28,78 € 287,80 €
28,26 € 706,50 €
27,77 € 1.388,50 €
27,29 € 2.729,00 €
25,71 € 6.427,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
Cat 6, Crossover
RJ45
8 Position
RJ45
8 Position
Male / Male
4 m (13.123 ft)
26 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LV
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-47-474-7154 09 47 474 7154 9474747154
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99