09474747145

HARTING
617-09474747145
09474747145

Mfr.:

Description:
Ethernet Cables / Networking Cables RJI CORD 8XAWG26/7 CRO. OVERM. 0.6M

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,09 € 15,09 €
12,28 € 122,80 €
12,19 € 304,75 €
12,10 € 605,00 €
11,33 € 1.133,00 €
10,96 € 2.740,00 €
10,59 € 5.295,00 €
10,58 € 10.580,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6, Crossover
RJ45
8 Position
RJ45
8 Position
Male / Male
600 mm (23.622 in)
26 AWG
Brand: HARTING
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-47-474-7145 09 47 474 7145 9474747145
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.